345-102-544-803

Heilind Number:EDA345-102-544-803
Manufacturer:EDAC
Manufacturer Number:345-102-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts two rows with a total of 102 positions, facilitating seamless data transfer. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing stable and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Its straight mount orientation further simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effectively.