345-102-544-804

Heilind Number:EDA345-102-544-804
Manufacturer:EDAC
Manufacturer Number:345-102-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-804

Detailed Description

Enhance your connectivity with this versatile Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures reliable performance in any setting. With 102 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy and accurate mating. Designed for straight mount orientation, it is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.