345-102-544-807

Heilind Number:EDA345-102-544-807
Manufacturer:EDAC
Manufacturer Number:345-102-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a total of 102 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, this connector operates efficiently in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.