345-102-544-808

Heilind Number:EDA345-102-544-808
Manufacturer:EDAC
Manufacturer Number:345-102-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-808

Detailed Description

Enhance circuit connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this essential component features two rows of 102 positions each, allowing for efficient signal transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer optimal PCB layout flexibility. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential connector.