345-102-555-202

Heilind Number:EDA345-102-555-202
Manufacturer:EDAC
Manufacturer Number:345-102-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-202

Detailed Description

Enhance connectivity in your circuitry with our 102-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its straight mount orientation and compact pitch of .1 inch ensure a secure and space-efficient connection. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a double-row configuration and row spacing of .2 inches, it offers versatility in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its performance and durability for your next project.