345-102-555-203

Heilind Number:EDA345-102-555-203
Manufacturer:EDAC
Manufacturer Number:345-102-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance 102-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a versatile and dependable solution for your electronic projects. Elevate your PCB design with this essential component, perfect for a wide range of applications.