345-102-555-204

Heilind Number:EDA345-102-555-204
Manufacturer:EDAC
Manufacturer Number:345-102-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With two rows and 102 positions, it offers ample space for seamless integration. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of applications. With a pitch of .1" and row spacing of .2", it guarantees precise alignment. Choose this connector for efficient and secure PCB connections in any environment.