345-102-555-207

Heilind Number:EDA345-102-555-207
Manufacturer:EDAC
Manufacturer Number:345-102-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of 102 copper alloy contacts, achieving seamless and reliable power and signal transmission is effortless. The compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, while its robust construction guarantees long-lasting performance. Elevate your connectivity solutions with this versatile and dependable card edge connector.