345-102-555-288

Heilind Number:EDA345-102-555-288
Manufacturer:EDAC
Manufacturer Number:345-102-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-288

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board-to-Board PCB Connector. Designed for seamless integration, it features 102 positions with a pitch of .1 inches for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for a wide range of applications in the electronics industry, it offers a secure and stable connection between circuit boards. Elevate the performance of your devices with this essential component.