345-102-555-503

Heilind Number:EDA345-102-555-503
Manufacturer:EDAC
Manufacturer Number:345-102-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-503

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector, designed for seamless integration in your electronic projects. Featuring 102 positions with a compact pitch of .1 inches, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this green-colored connector that delivers optimal amperage of 3A. Perfect for professionals and DIY enthusiasts alike, it's a must-have in your electronic component collection.