345-102-555-504

Heilind Number:EDA345-102-555-504
Manufacturer:EDAC
Manufacturer Number:345-102-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-504

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of Copper Alloy contacts, each spaced at .1 inches, this connector offers seamless integration for 102 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component that ensures efficient signal transfer and secure board-to-board connections.