345-102-555-507

Heilind Number:EDA345-102-555-507
Manufacturer:EDAC
Manufacturer Number:345-102-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With 102 positions, it provides ample connectivity options, making it ideal for various projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Elevate your designs with this essential component.