345-102-555-558

Heilind Number:EDA345-102-555-558
Manufacturer:EDAC
Manufacturer Number:345-102-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 102-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation, installation is straightforward. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to optimize your PCB connections effectively.