345-102-555-802

Heilind Number:EDA345-102-555-802
Manufacturer:EDAC
Manufacturer Number:345-102-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green hue, it offers a sleek and efficient solution for your electronic projects. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 2-row design with a .1 inch pitch and .2 inch row spacing provides flexibility in your circuit layout. Boasting 102 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.