345-102-555-804

Heilind Number:EDA345-102-555-804
Manufacturer:EDAC
Manufacturer Number:345-102-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector boasts 102 positions, ideal for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in extreme conditions with an operating temperature range of -40 to 105°C. Featuring copper alloy contacts with a pitch of .1 inches, it guarantees efficient signal transmission. With a straight mount orientation and a compact row spacing of .2 inches, it offers easy and secure installation. Upgrade your connection capabilities with this essential component for any electronic assembly project.