345-102-555-812

Heilind Number:EDA345-102-555-812
Manufacturer:EDAC
Manufacturer Number:345-102-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-812

Detailed Description

Enhance connectivity and streamline your PCB setup with our durable and efficient Board To Board PCB Connector. Designed with precision, this connector features a vibrant Green color and boasts a 3A amperage, making it ideal for high-performance applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. With two rows and 102 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronics projects. Upgrade your connectivity game with this essential component.