345-102-555-878

Heilind Number:EDA345-102-555-878
Manufacturer:EDAC
Manufacturer Number:345-102-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-878

Detailed Description

Enhance connectivity in your electronic projects with our 102-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission and easy installation on your PCB. Crafted with copper alloy contacts, it guarantees high conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.