345-102-555-888

Heilind Number:EDA345-102-555-888
Manufacturer:EDAC
Manufacturer Number:345-102-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-555-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-555-888

Detailed Description

Enhance connectivity in your electronic devices with this two-row Board To Board PCB Connector. Designed for seamless integration, this connector features 102 positions and a pitch of .1 inch, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability even in harsh environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for various applications, it's a vital component for maintaining optimal performance in your PCB setups. Upgrade your connections with this high-quality Card Edge Connector.