345-102-556-202

Heilind Number:EDA345-102-556-202
Manufacturer:EDAC
Manufacturer Number:345-102-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-202

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board Card Edge Connector. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a wide range of environments. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the two rows of 102 positions provide ample connectivity options. Designed for durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Suitable for various applications, this connector is a must-have for any electronics enthusiast or professional.