345-102-556-203

Heilind Number:EDA345-102-556-203
Manufacturer:EDAC
Manufacturer Number:345-102-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-203

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for 102 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure card edge connections in your PCB designs.