345-102-556-258

Heilind Number:EDA345-102-556-258
Manufacturer:EDAC
Manufacturer Number:345-102-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-258

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 102 positions with a pitch of 0.1 inches, this connector is designed for seamless integration on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and dual-row layout with a row spacing of 0.2 inches offer convenient and efficient connectivity. Each contact is made of sturdy Copper Alloy, guaranteeing secure and stable signal transmission. Perfect for a wide range of applications, this green-colored connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.