345-102-556-278

Heilind Number:EDA345-102-556-278
Manufacturer:EDAC
Manufacturer Number:345-102-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-278

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature two rows with a total of 102 positions, ensuring optimal connectivity for your electronic devices. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various environments. Trust in our connectors for secure and efficient board-to-board connections in your electronic projects.