345-102-556-288

Heilind Number:EDA345-102-556-288
Manufacturer:EDAC
Manufacturer Number:345-102-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for efficiency, this connector boasts a 2-row design with a total of 102 positions, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this premium connector.