345-102-556-502

Heilind Number:EDA345-102-556-502
Manufacturer:EDAC
Manufacturer Number:345-102-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 102 positions across two rows, this essential component ensures seamless data transfer in your electronic assemblies. Crafted with precision, it guarantees reliable contact, thanks to its Copper Alloy material. The durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this efficient Card Edge Connector. Available in a vibrant green color, it not only offers functionality but also adds a pop of color to your design.