345-102-556-504

Heilind Number:EDA345-102-556-504
Manufacturer:EDAC
Manufacturer Number:345-102-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 102 positions across two rows, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation further simplifies installation, making it ideal for various applications in the electronics industry. Elevate your PCB design with this versatile and dependable connector.