345-102-556-512

Heilind Number:EDA345-102-556-512
Manufacturer:EDAC
Manufacturer Number:345-102-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color, it offers reliable power delivery with an amperage of 3 A. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless interconnection. With a total of 102 positions, this connector ensures efficient data transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Engineered for straight mount orientation, it guarantees a secure and stable connection. Elevate your connectivity solutions with this essential component.