345-102-556-558

Heilind Number:EDA345-102-556-558
Manufacturer:EDAC
Manufacturer Number:345-102-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-558

Detailed Description

Enhance connectivity within your electronic devices with this innovative Board-to-Board PCB Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The copper alloy contact material offers reliable conductivity, while the 102 positions and two rows allow for multiple connections. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is ensured. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs.