345-102-556-578

Heilind Number:EDA345-102-556-578
Manufacturer:EDAC
Manufacturer Number:345-102-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-578

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable and safe operation. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power and data transmission. Boasting 102 positions, it offers ample connectivity options for your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for robust and dependable performance in your projects.