345-102-556-802

Heilind Number:EDA345-102-556-802
Manufacturer:EDAC
Manufacturer Number:345-102-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With 102 positions spread across 2 rows and a pitch of .1 inches, it provides ample connectivity options while maintaining efficient space utilization on your PCB. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.