345-102-556-803

Heilind Number:EDA345-102-556-803
Manufacturer:EDAC
Manufacturer Number:345-102-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-803

Detailed Description

Enhance your electronic connections with our two-row board-to-board PCB connector in vibrant green. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .1in and row spacing of .2in, it offers precise alignment for 102 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in its high-quality construction for seamless connectivity in your projects.