345-102-556-804

Heilind Number:EDA345-102-556-804
Manufacturer:EDAC
Manufacturer Number:345-102-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 102 positions spread across two rows, it offers ample room for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this indispensable component.