345-102-556-807

Heilind Number:EDA345-102-556-807
Manufacturer:EDAC
Manufacturer Number:345-102-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With two rows of copper alloy contacts providing reliable power delivery at an amperage of 3A, it offers exceptional performance in various electronic applications. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the 102 positions cater to complex connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its straight mount orientation for secure installation, making it a valuable component in your connectivity setup.