345-102-556-808

Heilind Number:EDA345-102-556-808
Manufacturer:EDAC
Manufacturer Number:345-102-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-808

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in vibrant green. With a strategically designed housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in every connection. Featuring two rows and a total of 102 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this Straight mount orientation connector, a must-have in any professional electronics toolkit.