345-102-556-878

Heilind Number:EDA345-102-556-878
Manufacturer:EDAC
Manufacturer Number:345-102-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-556-878

Detailed Description

Enhance your connectivity with our dual-row Board-to-Board PCB Connector, boasting 102 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Embrace efficient data transfer and signal integrity with this straight-mount connector, a must-have in your electronic projects.