345-102-558-202

Heilind Number:EDA345-102-558-202
Manufacturer:EDAC
Manufacturer Number:345-102-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving layouts. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, with an operating temperature range of -40 to 105 °C. The 102-position connector boasts copper alloy contacts for optimal conductivity, while the 2-row configuration and .1-inch pitch offer efficient signal transmission. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your electronic projects.