345-102-558-203

Heilind Number:EDA345-102-558-203
Manufacturer:EDAC
Manufacturer Number:345-102-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of color to your electronic setup. With two rows and a total of 102 positions, it offers ample connectivity options, while the right-angle mount orientation ensures versatility in installation. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various applications, from industrial machinery to consumer electronics. Elevate your connectivity game with this essential component.