345-102-558-204

Heilind Number:EDA345-102-558-204
Manufacturer:EDAC
Manufacturer Number:345-102-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows and 102 positions, it offers ample connectivity options, while the right-angle mount orientation allows for easy installation in tight spaces. Crafted from copper alloy, the contacts guarantee efficient signal transmission, and with an amperage rating of 3A, it can handle power-intensive tasks with ease. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in our connector to deliver consistent connectivity for your PCB projects.