345-102-558-208

Heilind Number:EDA345-102-558-208
Manufacturer:EDAC
Manufacturer Number:345-102-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and durability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transmission. Boasting 102 positions, it accommodates multiple connections with ease. The right-angle mount orientation and compact size make it ideal for space-restricted PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this reliable and versatile connector.