345-102-558-212

Heilind Number:EDA345-102-558-212
Manufacturer:EDAC
Manufacturer Number:345-102-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-212

Detailed Description

Enhance connectivity within your electronic devices with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates high-speed data transfer with precision. Boasting 102 positions and a right-angle mount orientation, it offers versatility in PCB layout design. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its reliable performance for all your connection needs.