345-102-558-258

Heilind Number:EDA345-102-558-258
Manufacturer:EDAC
Manufacturer Number:345-102-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-258

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek right-angle mount orientation, perfect for optimizing space and ensuring seamless PCB integration. With a total of 102 positions spread across two rows, it offers ample room for secure and stable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and performance, while the copper alloy contact material ensures reliable conductivity. Designed for versatility, it boasts a pitch of .1 inches and a row spacing of .2 inches, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your PCB assembly process with this essential component, a must-have in any engineer's toolkit.