345-102-558-278

Heilind Number:EDA345-102-558-278
Manufacturer:EDAC
Manufacturer Number:345-102-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-278

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, it offers a contact rating of 3 A with durable Copper Alloy contacts. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Featuring two rows with a pitch of .1 in and a row spacing of .2 in, it provides precise alignment for up to 102 positions. The Right Angle mount orientation makes it ideal for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.