345-102-558-288

Heilind Number:EDA345-102-558-288
Manufacturer:EDAC
Manufacturer Number:345-102-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-288

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows of 102 copper alloy contacts, each with a pitch of .1 inch, it allows for seamless data transfer with minimal signal loss. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Upgrade your electronic devices with this efficient and long-lasting connector.