345-102-558-502

Heilind Number:EDA345-102-558-502
Manufacturer:EDAC
Manufacturer Number:345-102-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 102 positions, allowing for efficient data transfer. The right-angle mount orientation ensures ease of installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Elevate your PCB assemblies with this essential connector, a must-have for any electronics enthusiast or professional.