345-102-558-503

Heilind Number:EDA345-102-558-503
Manufacturer:EDAC
Manufacturer Number:345-102-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision, it features 102 positions arranged in two rows, ensuring efficient signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity, while the right-angle mount orientation allows for seamless integration onto PCBs. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component, ideal for professionals in the electronics industry.