345-102-558-504

Heilind Number:EDA345-102-558-504
Manufacturer:EDAC
Manufacturer Number:345-102-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a striking green hue, this connector ensures both reliability and visual appeal. With two rows of 102 copper alloy contacts, it offers seamless signal transmission in a compact .1-inch pitch design. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic assemblies with this essential component, ideal for various applications in industrial, commercial, and consumer electronics.