345-102-558-507

Heilind Number:EDA345-102-558-507
Manufacturer:EDAC
Manufacturer Number:345-102-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 102-position Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With a compact pitch of .1 inches and dual-row configuration, it offers efficient space utilization on your PCB. The right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your system's connectivity with this green connector, ideal for a wide range of applications.