345-102-558-508

Heilind Number:EDA345-102-558-508
Manufacturer:EDAC
Manufacturer Number:345-102-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for optimal safety and reliability. Its copper alloy contacts ensure efficient power transmission, while the 102-position layout allows for seamless multiple connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. The right-angle mount orientation adds versatility to your assembly process. Upgrade your connectivity solutions with this essential component.