345-102-558-512

Heilind Number:EDA345-102-558-512
Manufacturer:EDAC
Manufacturer Number:345-102-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-512

Detailed Description

Enhance connectivity in your electronic assemblies with this green Board To Board PCB Connector. Engineered for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 102 positions for seamless signal transfer. Designed for right angle mounting, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.