345-102-558-558

Heilind Number:EDA345-102-558-558
Manufacturer:EDAC
Manufacturer Number:345-102-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 102 positions each, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts guarantee stable and secure connections. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and accurate alignment. Its right-angle mount orientation makes it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of industrial settings. Upgrade your systems with this top-quality connector and experience enhanced performance and durability.