345-102-558-802

Heilind Number:EDA345-102-558-802
Manufacturer:EDAC
Manufacturer Number:345-102-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-802

Detailed Description

Elevate your circuit board connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its two rows of 102 positions offer ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment. Its right-angle mount orientation is ideal for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this premium connector, a must-have for any electronics enthusiast or professional.